Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
24.15mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Gigabit Unmanaged Desktop Switch
Plug Type
UK
Dimensions
94 x 75 x 24.15mm
Depth
75mm
Width
94mm
Детайли за продукта
Gigabit Switch
D-Link DGS Unmanaged switch provides more energy savings, less heat dissipation and a longer product life without sacrificing operational performance or functionality. An efficient power supply, minimal harmful substances (RoHS compliant), and recyclable packaging make this switch truly environmentally friendly.
Inexpensive Gigabit solution for SOHO & SMB
10/100/1000Mbps Gigabit ports on Cat 5 cable
Auto MDI/MDIX cross over for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
2000Mbps full duplex for Gigabit speed
IEEE 802.3x flow control
Supports 9,000Bytes jumbo frames
Supports IEEE802.1p QoS (4 queues, strict mode)
Supports cable diagnostic function
RoHS compliant
Plug-and-play installation
€ 36,07
€ 36,07 Всеки (ex VAT)
1
€ 36,07
€ 36,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
24.15mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Gigabit Unmanaged Desktop Switch
Plug Type
UK
Dimensions
94 x 75 x 24.15mm
Depth
75mm
Width
94mm
Детайли за продукта
Gigabit Switch
D-Link DGS Unmanaged switch provides more energy savings, less heat dissipation and a longer product life without sacrificing operational performance or functionality. An efficient power supply, minimal harmful substances (RoHS compliant), and recyclable packaging make this switch truly environmentally friendly.
Inexpensive Gigabit solution for SOHO & SMB
10/100/1000Mbps Gigabit ports on Cat 5 cable
Auto MDI/MDIX cross over for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
2000Mbps full duplex for Gigabit speed
IEEE 802.3x flow control
Supports 9,000Bytes jumbo frames
Supports IEEE802.1p QoS (4 queues, strict mode)
Supports cable diagnostic function
RoHS compliant
Plug-and-play installation