D-Link DES-105, Unmanaged 5 Port Ethernet Switch

Номер на артикул на RS: 136-3015Марка: D-Link№ по каталога на производителя: DES-105/E
brand-logo

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

28mm

Network Speed

10/100Mbit/s

Model

DES-105

Width

100mm

Depth

98mm

Dimensions

100 x 98 x 28mm

Страна на произход

China

Детайли за продукта

D-Link DES-105 5-Port Fast Ethernet Switch

D-Link DES-105 5 Port Fast Ethernet unmanaged switch provides a cost-effective way to create a small network and connect computers. Connect the DES-105 to wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations

• Inexpensive Fast Ethernet solution for businesses
• Plug and Play networking switch
• Five 10/100 Mbps Fast Ethernet ports
• Rugged Metal Housing
• Auto MDI/MDIX crossover for all ports
• Full/half-duplex for Ethernet/Fast Ethernet speeds
• IEEE 802.3x Flow Control
• Supports Jumbo Frames
• Supports 802.1pQoS
• RoHS compliant
• Slot for Kensington Security lock

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

D-Link DES-105, Unmanaged 5 Port Ethernet Switch

P.O.A.

D-Link DES-105, Unmanaged 5 Port Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

28mm

Network Speed

10/100Mbit/s

Model

DES-105

Width

100mm

Depth

98mm

Dimensions

100 x 98 x 28mm

Страна на произход

China

Детайли за продукта

D-Link DES-105 5-Port Fast Ethernet Switch

D-Link DES-105 5 Port Fast Ethernet unmanaged switch provides a cost-effective way to create a small network and connect computers. Connect the DES-105 to wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations

• Inexpensive Fast Ethernet solution for businesses
• Plug and Play networking switch
• Five 10/100 Mbps Fast Ethernet ports
• Rugged Metal Housing
• Auto MDI/MDIX crossover for all ports
• Full/half-duplex for Ethernet/Fast Ethernet speeds
• IEEE 802.3x Flow Control
• Supports Jumbo Frames
• Supports 802.1pQoS
• RoHS compliant
• Slot for Kensington Security lock

Може да се интересувате от