Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
36mm
Network Speed
10/100Mbit/s
Model
DES-1008D
Dimensions
164.5 x 111.5 x 36mm
Width
164.5mm
Depth
111.5mm
Детайли за продукта
Dual Speed Switch
A Dual Speed Ethernet Nway switch.
Compact and easy to install, UTP/STP hub
10BASE-T and 100BASE-TX auto negotiation
Full and half duplex for each port
Store and forward packet switching
MD-II cascading port for easy expansion
Extensive front panel diagnostic LEDs
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
36mm
Network Speed
10/100Mbit/s
Model
DES-1008D
Dimensions
164.5 x 111.5 x 36mm
Width
164.5mm
Depth
111.5mm
Детайли за продукта
Dual Speed Switch
A Dual Speed Ethernet Nway switch.
Compact and easy to install, UTP/STP hub
10BASE-T and 100BASE-TX auto negotiation
Full and half duplex for each port
Store and forward packet switching
MD-II cascading port for easy expansion
Extensive front panel diagnostic LEDs
