D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 5 Port Ethernet Switch, EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
100Mb
Height
27.2mm
Network Speed
10/100Mbit/s
Model
5-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
EU
Depth
59.5mm
Width
104mm
Dimensions
104 x 59.5 x 27.2mm
Distrelec Product Id
12528354
Страна на произход
China
€ 18,60
€ 18,60 Всеки (ex VAT)
1
€ 18,60
€ 18,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
100Mb
Height
27.2mm
Network Speed
10/100Mbit/s
Model
5-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
EU
Depth
59.5mm
Width
104mm
Dimensions
104 x 59.5 x 27.2mm
Distrelec Product Id
12528354
Страна на произход
China