D-Link DAP-2690 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s

Номер на артикул на RS: 121-8081Марка: D-Link№ по каталога на производителя: DAP-2690
brand-logo

Технически документи

Спецификации

Brand

D-Link

Model

DAP-2690

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Dimensions

184.66 x 164.59 x 31.75mm

Weight

858g

Depth

164.59mm

Height

31.75mm

Width

184.66mm

Детайли за продукта

DAP-2690 Wireless N Simutaneous Dual-Band PoE Access Point

The D-Link DAP-2690 Wireless N Simultaneous Dual-Band PoE Access Point is designed for supporting small and medium business environments or enterprise corporations by providing secure and manageable dual band wireless LAN options for network administrators.
The DAP-2690 Access point allows network administrators to deploy a highly manageable and robust simultaneous dual band wireless network. All four antennas on the DAP-2690 are detachable and can provide optimal wireless coverage

For Business-Class Environments
Simultaneous Dual Band Connectivity for Increased Network Capacity
Band Steering4
Console Port for Debugging
Rugged Metal Housing
Plenum-rated Chassis
Ideal for Indoor Deployment
Traffic Control/QoS
Internal RADIUS Server
Web Redirection

High Performance Connectivity
IEEE 802.11n Wireless
Up to 300 Mbps
Gigabit LAN Port

Trusted Security Features
WPA/WPA2 - Enterprise/Personal
WPA2 - PSK/AES over WDS
64/128-bit WEP Encryption
MAC Address Filtering
Network Access Protection (NAP)
ARP Spoofing Prevention
WLAN Partition

Supplied with

Wall Mounting Brackets Included

D-Link Wireless

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

D-Link DAP-2690 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s

P.O.A.

D-Link DAP-2690 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

D-Link

Model

DAP-2690

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Dimensions

184.66 x 164.59 x 31.75mm

Weight

858g

Depth

164.59mm

Height

31.75mm

Width

184.66mm

Детайли за продукта

DAP-2690 Wireless N Simutaneous Dual-Band PoE Access Point

The D-Link DAP-2690 Wireless N Simultaneous Dual-Band PoE Access Point is designed for supporting small and medium business environments or enterprise corporations by providing secure and manageable dual band wireless LAN options for network administrators.
The DAP-2690 Access point allows network administrators to deploy a highly manageable and robust simultaneous dual band wireless network. All four antennas on the DAP-2690 are detachable and can provide optimal wireless coverage

For Business-Class Environments
Simultaneous Dual Band Connectivity for Increased Network Capacity
Band Steering4
Console Port for Debugging
Rugged Metal Housing
Plenum-rated Chassis
Ideal for Indoor Deployment
Traffic Control/QoS
Internal RADIUS Server
Web Redirection

High Performance Connectivity
IEEE 802.11n Wireless
Up to 300 Mbps
Gigabit LAN Port

Trusted Security Features
WPA/WPA2 - Enterprise/Personal
WPA2 - PSK/AES over WDS
64/128-bit WEP Encryption
MAC Address Filtering
Network Access Protection (NAP)
ARP Spoofing Prevention
WLAN Partition

Supplied with

Wall Mounting Brackets Included

D-Link Wireless

Може да се интересувате от