Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN

Номер на артикул на RS: 182-0327PМарка: Cypress Semiconductor№ по каталога на производителя: CYUSB3304-68LTXI
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,50

€ 5,35 Each (Supplied in a Tray) (ex VAT)

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN
Изберете тип опаковка

€ 53,50

€ 5,35 Each (Supplied in a Tray) (ex VAT)

Cypress Semiconductor CYUSB3304-68LTXI, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 68-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 5,35
25 - 49€ 4,86
50 - 99€ 4,52
100+€ 4,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more