Cypress Semiconductor 60-Channel I/O Expander I2C 100-Pin TQFP, CY8C9560A-24AXI

Номер на артикул на RS: 193-8488Марка: Cypress Semiconductor№ по каталога на производителя: CY8C9560A-24AXI
brand-logo
Преглед на всички в I/O разширители

Технически документи

Спецификации

Number of I/O Channels

60

Interface

I2C

Number of Pins

100

Package Type

TQFP

Clock Frequency

100kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.25 V

Minimum Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Cypress Semiconductor 60-Channel I/O Expander I2C 100-Pin TQFP, CY8C9560A-24AXI

P.O.A.

Each (In a Tray of 90) (ex VAT)

Cypress Semiconductor 60-Channel I/O Expander I2C 100-Pin TQFP, CY8C9560A-24AXI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of I/O Channels

60

Interface

I2C

Number of Pins

100

Package Type

TQFP

Clock Frequency

100kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.25 V

Minimum Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more