Cypress Semiconductor CY8C5468AXI-LP106, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 80MHz, 256 kB Flash, 100-Pin

Технически документи
Спецификации
Family Name
CY8C54LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1 x 12 bit
Height
1.4mm
Number of LIN Channels
1
Width
14mm
Data Rate
100kbit/s
Dimensions
14 x 14 x 1.4mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Family Name
CY8C54LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1 x 12 bit
Height
1.4mm
Number of LIN Channels
1
Width
14mm
Data Rate
100kbit/s
Dimensions
14 x 14 x 1.4mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0