Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cypress Semiconductor SRAM Memory Chip, CY62128ELL-45SXI- 1Mbit

Номер на артикул на RS: 188-5317Марка: Cypress Semiconductor№ по каталога на производителя: CY62128ELL-45SXI
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.75 x 11.43 x 2.88mm

Height

2.88mm

Maximum Operating Supply Voltage

5.5 V

Width

11.43mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

20.75mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 55,27

€ 2,211 Each (In a Tube of 25) (ex VAT)

Cypress Semiconductor SRAM Memory Chip, CY62128ELL-45SXI- 1Mbit

€ 55,27

€ 2,211 Each (In a Tube of 25) (ex VAT)

Cypress Semiconductor SRAM Memory Chip, CY62128ELL-45SXI- 1Mbit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 75€ 2,211€ 55,26
100 - 225€ 2,154€ 53,84
250 - 475€ 2,098€ 52,44
500+€ 2,045€ 51,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.75 x 11.43 x 2.88mm

Height

2.88mm

Maximum Operating Supply Voltage

5.5 V

Width

11.43mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

20.75mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more