Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

Номер на артикул на RS: 189-2504Марка: Cynergy3№ по каталога на производителя: DBR71205U
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Страна на произход

United Kingdom