Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Custom Power Design DC-DC Converter, 13.8V dc/ 17A Output, 24 V dc Input, 440W, Mounting Bracket, +40°C Max Temp -40°C

Номер на артикул на RS: 431-5485Марка: Custom Power Design№ по каталога на производителя: SM3703
brand-logo

Технически документи

Спецификации

Output Voltage

13.8V dc

Input Voltage Range

24 V dc

Power Rating

440W

Output Current

17A

Mounting Type

Mounting Bracket

Width

103mm

Depth

63mm

Length

247mm

Minimum Temperature

-40°C

Efficiency

0.85

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

138W & 440W Switch Mode, DC to DC Battery Voltage Converters

Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).

Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 378,42

€ 378,42 Всеки (ex VAT)

Custom Power Design DC-DC Converter, 13.8V dc/ 17A Output, 24 V dc Input, 440W, Mounting Bracket, +40°C Max Temp -40°C

€ 378,42

€ 378,42 Всеки (ex VAT)

Custom Power Design DC-DC Converter, 13.8V dc/ 17A Output, 24 V dc Input, 440W, Mounting Bracket, +40°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 378,42
5 - 9€ 367,08
10 - 24€ 359,51
25 - 49€ 351,94
50+€ 344,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

13.8V dc

Input Voltage Range

24 V dc

Power Rating

440W

Output Current

17A

Mounting Type

Mounting Bracket

Width

103mm

Depth

63mm

Length

247mm

Minimum Temperature

-40°C

Efficiency

0.85

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

138W & 440W Switch Mode, DC to DC Battery Voltage Converters

Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).

Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more