Технически документи
Спецификации
Brand
Custom Power DesignInput Voltage
48V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
250 → 500W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
IEC Socket
Efficiency
85%
Output Current
1.1A
Length
141mm
Width
94mm
Depth
45mm
Weight
800g
Minimum Temperature
-40°C
Maximum Temperature
+35°C
Страна на произход
United Kingdom
Детайли за продукта
Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket
Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
€ 199,59
€ 199,59 Всеки (ex VAT)
1
€ 199,59
€ 199,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 199,59 |
5 - 9 | € 193,59 |
10 - 24 | € 189,61 |
25 - 49 | € 185,63 |
50+ | € 181,63 |
Технически документи
Спецификации
Brand
Custom Power DesignInput Voltage
48V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
250 → 500W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
IEC Socket
Efficiency
85%
Output Current
1.1A
Length
141mm
Width
94mm
Depth
45mm
Weight
800g
Minimum Temperature
-40°C
Maximum Temperature
+35°C
Страна на произход
United Kingdom
Детайли за продукта
Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket
Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting