Custom Power Design Quasi Sine Wave 200W DC-AC Car Power Inverter, 11 → 15V dc Input, 115V ac Output

Номер на артикул на RS: 243-1737Марка: Custom Power Design№ по каталога на производителя: SM2802
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Input Voltage

11 → 15V dc

Output Voltage

115V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

3-Pin IEC Socket

Output Current

2.2A

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket

Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Информацията за складовите наличности временно не е налична.

€ 202,54

€ 202,54 Всеки (ex VAT)

Custom Power Design Quasi Sine Wave 200W DC-AC Car Power Inverter, 11 → 15V dc Input, 115V ac Output

€ 202,54

€ 202,54 Всеки (ex VAT)

Custom Power Design Quasi Sine Wave 200W DC-AC Car Power Inverter, 11 → 15V dc Input, 115V ac Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 202,54
5 - 9€ 196,46
10 - 24€ 192,42
25 - 49€ 188,38
50+€ 184,31

Технически документи

Спецификации

Input Voltage

11 → 15V dc

Output Voltage

115V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

3-Pin IEC Socket

Output Current

2.2A

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket

Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting