Технически документи
Спецификации
Brand
Custom Power DesignOutput Voltage
13.8V dc
Input Voltage Range
19 → 32 V dc
Power Rating
138W
Output Current
5A
Mounting Type
Mounting Bracket
Width
94mm
Depth
39mm
Length
142mm
Load Regulation
0.2V
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
138W & 440W Switch Mode, DC to DC Battery Voltage Converters
Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).
Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet
€ 119,10
€ 119,10 Всеки (ex VAT)
1
€ 119,10
€ 119,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 119,10 |
5 - 9 | € 115,53 |
10 - 24 | € 113,15 |
25 - 49 | € 110,77 |
50+ | € 108,39 |
Технически документи
Спецификации
Brand
Custom Power DesignOutput Voltage
13.8V dc
Input Voltage Range
19 → 32 V dc
Power Rating
138W
Output Current
5A
Mounting Type
Mounting Bracket
Width
94mm
Depth
39mm
Length
142mm
Load Regulation
0.2V
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
138W & 440W Switch Mode, DC to DC Battery Voltage Converters
Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).
Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet