Custom Cases ABS Tool Case

Номер на артикул на RS: 624-892Марка: Custom Cases№ по каталога на производителя: 96036

Технически документи

Спецификации

Material

ABS

Length

520mm

Width

340mm

Lock Type

Toggle

Weight

5.3kg

Детайли за продукта

RS PRO ABS Tool Case

From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has interior compartments with elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. A lightweight design tool case for technicians who requires an alternative tool storage solution than a conventional toolbox. This ABS case has the capacity to carry delicate instruments, offers compartments and pockets to store a variety of tools, documents and accessories.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Features and Benefits

• Vacuum-formed
• Strong lightweight construction
• Aluminium frames and all locks
• Handles and hinges are mounted through the frame for strength
• Heavy Duty ABS Shell
• Base Tray
• 2 lockable toggle locks with keys
• Removable Tool Boards
• Lid tool board with expanding document holder
• Heat tube for a soldering iron
• Equipment storage
• Weight 5.3 kg

Dimensions

• Height 340 x Width 520 x Depth 160 mm

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

What are the benefits of ABS?

The case is made out of oil-based resources and has a high melting point. This gives the tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals.

What’s inside the case?

Internally the case has a securely fastened, removable pallet for tool storage in the lid and pouches that will be suitable for a variety of tools. Partitions in the main part of the case are available for separate storage.

What about security?

For extra security in the work environment or when on the go, there are two latches which can be locked. 2 keys are included, weight of just 5.3kg making this the perfect tool case for specialists who are obliged to convey and store fundamental hardware regularly for the execution of their expert work.

What are the advantages of a gas strut tool case?

A gas strut tool case is larger than your typical euro case and feature struts that holds the lid open, eliminating the chance of the lid closing shut when fully loaded.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO Plastic Tool Case, 520 x 340 x 160mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Custom Cases ABS Tool Case

P.O.A.

Custom Cases ABS Tool Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Plastic Tool Case, 520 x 340 x 160mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Material

ABS

Length

520mm

Width

340mm

Lock Type

Toggle

Weight

5.3kg

Детайли за продукта

RS PRO ABS Tool Case

From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has interior compartments with elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. A lightweight design tool case for technicians who requires an alternative tool storage solution than a conventional toolbox. This ABS case has the capacity to carry delicate instruments, offers compartments and pockets to store a variety of tools, documents and accessories.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Features and Benefits

• Vacuum-formed
• Strong lightweight construction
• Aluminium frames and all locks
• Handles and hinges are mounted through the frame for strength
• Heavy Duty ABS Shell
• Base Tray
• 2 lockable toggle locks with keys
• Removable Tool Boards
• Lid tool board with expanding document holder
• Heat tube for a soldering iron
• Equipment storage
• Weight 5.3 kg

Dimensions

• Height 340 x Width 520 x Depth 160 mm

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

What are the benefits of ABS?

The case is made out of oil-based resources and has a high melting point. This gives the tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals.

What’s inside the case?

Internally the case has a securely fastened, removable pallet for tool storage in the lid and pouches that will be suitable for a variety of tools. Partitions in the main part of the case are available for separate storage.

What about security?

For extra security in the work environment or when on the go, there are two latches which can be locked. 2 keys are included, weight of just 5.3kg making this the perfect tool case for specialists who are obliged to convey and store fundamental hardware regularly for the execution of their expert work.

What are the advantages of a gas strut tool case?

A gas strut tool case is larger than your typical euro case and feature struts that holds the lid open, eliminating the chance of the lid closing shut when fully loaded.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO Plastic Tool Case, 520 x 340 x 160mm
P.O.A.Всеки (ex VAT)