Curtis PB Series Orange Flashing Beacon, 24 V dc, Surface Mount, Xenon Bulb
Технически документи
Спецификации
Brand
CurtisSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
77mm
Series
PB
Height
45mm
Страна на произход
United Kingdom
Детайли за продукта
Xenon beacons - IP67
Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CurtisSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
77mm
Series
PB
Height
45mm
Страна на произход
United Kingdom
Детайли за продукта
Xenon beacons - IP67
Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.