Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc

Номер на артикул на RS: 188-4405Марка: Curtis№ по каталога на производителя: 701DR48150D100230A
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Hour meters

These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Hour meters

These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.

Може да се интересувате от