Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Curtis Digital Voltmeter, LCD Display

Номер на артикул на RS: 533-4241Марка: Curtis№ по каталога на производителя: 3000R-97N-0001 VM HRM 12V
brand-logo
Преглед на всички в Волтметри

Технически документи

Спецификации

Brand

Curtis

Display Type

LCD

Cutout Height

60mm

Cutout Width

60mm

Depth

58.5mm

Meter Type

Battery Meter

Страна на произход

China

Детайли за продукта

Model 3000R enGage II LCD Dual Voltage Monitor & Hour Meter

The Curtis enGage II is a dual function, microprocessor based instrument that can be factory or user defined to monitor various functions including fuel, temperature, pressure, voltage, battery state of charge and maintenance/status.

Dual function: operates as a voltage monitor and an hour meter
Multiples functions in one programmable unit
Sealed front panel
Clock function allows user easy and safe access to time of day status
Data back-up provided without the need for battery power using built-in EEPROM
Maximum current rating: 35mA @ 15Vdc
Mounting bracket and integrated connector included

Applications:

Industrial and commercial vehicles including:
Material handling
Outdoor power and construction equipment
Engine driven stationary devices
Commercial cleaning equipment
Mobility aids

Може да се интересувате от
Curtis Digital Voltmeter, LED Display
€ 71,23Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Curtis Digital Voltmeter, LCD Display

P.O.A.

Curtis Digital Voltmeter, LCD Display
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Curtis Digital Voltmeter, LED Display
€ 71,23Всеки (ex VAT)

Технически документи

Спецификации

Brand

Curtis

Display Type

LCD

Cutout Height

60mm

Cutout Width

60mm

Depth

58.5mm

Meter Type

Battery Meter

Страна на произход

China

Детайли за продукта

Model 3000R enGage II LCD Dual Voltage Monitor & Hour Meter

The Curtis enGage II is a dual function, microprocessor based instrument that can be factory or user defined to monitor various functions including fuel, temperature, pressure, voltage, battery state of charge and maintenance/status.

Dual function: operates as a voltage monitor and an hour meter
Multiples functions in one programmable unit
Sealed front panel
Clock function allows user easy and safe access to time of day status
Data back-up provided without the need for battery power using built-in EEPROM
Maximum current rating: 35mA @ 15Vdc
Mounting bracket and integrated connector included

Applications:

Industrial and commercial vehicles including:
Material handling
Outdoor power and construction equipment
Engine driven stationary devices
Commercial cleaning equipment
Mobility aids

Може да се интересувате от
Curtis Digital Voltmeter, LED Display
€ 71,23Всеки (ex VAT)