Технически документи
Спецификации
Brand
CurtisDisplay Type
LED
Cutout Height
31.2mm
Cutout Width
53.2mm
Depth
28.8mm
Minimum Temperature
-40°C
Meter Type
Battery Meter
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Model 906 LED Battery Status Meter
Solid-state, compact one-piece unit
10 bar LED display
Single flashing LED signal for low battery energy reserve alert at 70% discharge
Alternate flashing LEDs alert for battery empty status at 80% discharge
Two reset methods: Open Circuit Reset (OCR) – upon reconnection to battery when cell voltage ≥2.09V; High Voltage Reset (HVR) – when unit measures 2.35V/cell for 6 continuous minutes
4.8mm tab terminals
Used typically in small electric motors
Applications:
Golf cars
Commercial cleaning equipment
Mobility aids
Electric bicycles
Electric marine motors
Medical devices
€ 77,06
€ 77,06 Всеки (ex VAT)
1
€ 77,06
€ 77,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 77,06 |
5 - 9 | € 74,75 |
10+ | € 73,05 |
Технически документи
Спецификации
Brand
CurtisDisplay Type
LED
Cutout Height
31.2mm
Cutout Width
53.2mm
Depth
28.8mm
Minimum Temperature
-40°C
Meter Type
Battery Meter
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Model 906 LED Battery Status Meter
Solid-state, compact one-piece unit
10 bar LED display
Single flashing LED signal for low battery energy reserve alert at 70% discharge
Alternate flashing LEDs alert for battery empty status at 80% discharge
Two reset methods: Open Circuit Reset (OCR) – upon reconnection to battery when cell voltage ≥2.09V; High Voltage Reset (HVR) – when unit measures 2.35V/cell for 6 continuous minutes
4.8mm tab terminals
Used typically in small electric motors
Applications:
Golf cars
Commercial cleaning equipment
Mobility aids
Electric bicycles
Electric marine motors
Medical devices