CTS, 766 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.8W total, SOIC, Standard SMT

Номер на артикул на RS: 179-0309Марка: CTS№ по каталога на производителя: 766163103GP
brand-logo

Технически документи

Спецификации

Brand

CTS

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SOIC

Power Rating

1.8W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.24W

Circuit Designator

ISOL

Length

9.9mm

Depth

3.9mm

Height

1.75mm

Dimensions

9.9 x 3.9 x 1.75mm

Series

766

Number of Terminals

16

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 49) (ex VAT)

CTS, 766 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.8W total, SOIC, Standard SMT

P.O.A.

Each (In a Tube of 49) (ex VAT)

CTS, 766 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.8W total, SOIC, Standard SMT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

CTS

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SOIC

Power Rating

1.8W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.24W

Circuit Designator

ISOL

Length

9.9mm

Depth

3.9mm

Height

1.75mm

Dimensions

9.9 x 3.9 x 1.75mm

Series

766

Number of Terminals

16

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Страна на произход

China