CTS, 74X 2.2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

Номер на артикул на RS: 179-0228Марка: CTS№ по каталога на производителя: 742C083222JP
brand-logo

Технически документи

Спецификации

Brand

CTS

Resistance

2.2kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.7mm

Dimensions

3.2 x 1.6 x 0.7mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

CTS, 74X 2.2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

P.O.A.

Each (On a Reel of 5000) (ex VAT)

CTS, 74X 2.2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

CTS

Resistance

2.2kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.7mm

Dimensions

3.2 x 1.6 x 0.7mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan