CTS 450 50kΩ Linear Potentiometer Bushing Mount, 450T328F503A1A1

Номер на артикул на RS: 179-0696Марка: CTS№ по каталога на производителя: 450T328F503A1A1
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Flatted Shaft

Series

450

Tolerance

±10%

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

CTS 450 50kΩ Linear Potentiometer Bushing Mount, 450T328F503A1A1

P.O.A.

CTS 450 50kΩ Linear Potentiometer Bushing Mount, 450T328F503A1A1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Flatted Shaft

Series

450

Tolerance

±10%

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more