CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with UK plug

Номер на артикул на RS: 201-6998Марка: CTEK№ по каталога на производителя: CT5 TIME TO GO UK
brand-logo

Технически документи

Спецификации

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.55V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

9.48W

Number of Charge Stages

3

Model Number

CT5 TIME TO GO

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 177,54

€ 177,54 Всеки (ex VAT)

CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with UK plug

€ 177,54

€ 177,54 Всеки (ex VAT)

CTEK CT5 TIME TO GO Battery Charger For Lead Acid 12 V 14.55V 5A with UK plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.55V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

9.48W

Number of Charge Stages

3

Model Number

CT5 TIME TO GO

Страна на произход

China