Технически документи
Спецификации
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
14.55V
Charge Current
3.8A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
7.2W
Number of Charge Stages
3
Model Number
CT5 START/STOP
Страна на произход
China
€ 173,71
€ 173,71 Всеки (ex VAT)
1
€ 173,71
€ 173,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
14.55V
Charge Current
3.8A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
7.2W
Number of Charge Stages
3
Model Number
CT5 START/STOP
Страна на произход
China