Crystek 10MHz PRO Oscillator, SMA Housing In Line Module CPRO33-10.00, -40°C → +85°C

Номер на артикул на RS: 792-4095Марка: Crystek№ по каталога на производителя: CPRO33-10.00
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Crystek

Oscillator Type

PRO

Mounting Type

In Line Module

Package Type

SMA Housing

Pin Count

3

Typical Operating Supply Voltage

3.3V dc

Dimensions

11.05 (Dia.) x 33.34mm

Length

33.34mm

Maximum Operating Temperature

85°C

Maximum Output Frequency

10MHz

Minimum Operating Temperature

-40°C

Minimum Output Frequency

10MHz

Страна на произход

United States

Детайли за продукта

SMA pocket Reference Oscillators

Crystek’s CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.

Handheld Crytal Oscillators

Информацията за складовите наличности временно не е налична.

P.O.A.

Crystek 10MHz PRO Oscillator, SMA Housing In Line Module CPRO33-10.00, -40°C → +85°C

P.O.A.

Crystek 10MHz PRO Oscillator, SMA Housing In Line Module CPRO33-10.00, -40°C → +85°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crystek

Oscillator Type

PRO

Mounting Type

In Line Module

Package Type

SMA Housing

Pin Count

3

Typical Operating Supply Voltage

3.3V dc

Dimensions

11.05 (Dia.) x 33.34mm

Length

33.34mm

Maximum Operating Temperature

85°C

Maximum Output Frequency

10MHz

Minimum Operating Temperature

-40°C

Minimum Output Frequency

10MHz

Страна на произход

United States

Детайли за продукта

SMA pocket Reference Oscillators

Crystek’s CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.

Handheld Crytal Oscillators