Технически документи
Спецификации
Brand
CrystekMaximum Power Measurement
10dBm
Maximum Frequency
4GHz
Minimum Frequency
10 MHz
Connectivity
DC Voltage
Connector Type
SMA
Dimensions
11.05 (Dia.) x 38.2mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Diameter
11.05mm
Length
38.2mm
Страна на произход
United States
Детайли за продукта
SMA connector Pocket RF power detector
The CPDETLS-4000 RF power detector has a 10 MHz to 4 GHz frequency range and features a large signal power detector, greater than -10 dBm. With +30 dBm max input signal, these RF power detectors also feature 100 pF video capacitance.
Features & Benefits
10 MHz to 4 GHz Frequency Range
Zero Bias Schottky
Large Signal Power Detector, greater than -10 dBm
+30 dBm Max Input Signal
100 pF Video Capacitance
Operating Temperature: -20°C to 70°C
Handheld Crytal Oscillators
€ 38,52
€ 38,52 Всеки (ex VAT)
1
€ 38,52
€ 38,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 38,52 |
10 - 24 | € 37,45 |
25 - 49 | € 36,44 |
50 - 99 | € 35,48 |
100+ | € 34,57 |
Технически документи
Спецификации
Brand
CrystekMaximum Power Measurement
10dBm
Maximum Frequency
4GHz
Minimum Frequency
10 MHz
Connectivity
DC Voltage
Connector Type
SMA
Dimensions
11.05 (Dia.) x 38.2mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Diameter
11.05mm
Length
38.2mm
Страна на произход
United States
Детайли за продукта
SMA connector Pocket RF power detector
The CPDETLS-4000 RF power detector has a 10 MHz to 4 GHz frequency range and features a large signal power detector, greater than -10 dBm. With +30 dBm max input signal, these RF power detectors also feature 100 pF video capacitance.
Features & Benefits
10 MHz to 4 GHz Frequency Range
Zero Bias Schottky
Large Signal Power Detector, greater than -10 dBm
+30 dBm Max Input Signal
100 pF Video Capacitance
Operating Temperature: -20°C to 70°C