Технически документи
Спецификации
Brand
CrydomMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
DC
Control Voltage Range
3 → 32 V dc
Minimum Load Current
20 mA
Maximum Turn On Time
0.1 ms
Series
MP
Load Voltage Range
3 → 60V dc
Dimensions
85 x 12.5 x 54mm
Height
54mm
Off State Leakage Current
1 mA
Length
85mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
12.5mm
Детайли за продукта
DC Switching
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrydomMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
DC
Control Voltage Range
3 → 32 V dc
Minimum Load Current
20 mA
Maximum Turn On Time
0.1 ms
Series
MP
Load Voltage Range
3 → 60V dc
Dimensions
85 x 12.5 x 54mm
Height
54mm
Off State Leakage Current
1 mA
Length
85mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
12.5mm
Детайли за продукта