Crucial 8 GB DDR3 Desktop RAM, 1600MHz, UDIMM, 1.35V

Номер на артикул на RS: 774-3127Марка: Crucial№ по каталога на производителя: CT102464BA160B
brand-logo
Преглед на всички в RAM

Технически документи

Спецификации

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

UDIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35V

CAS Latency

11

Детайли за продукта

Crucial Memory DIMM DDR3

Crucial 240-pin DIMMs are used in DDR3 memory for desktop computers. DDR3 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly.
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other

Може да се интересувате от
Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
€ 128,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Crucial 8 GB DDR3 Desktop RAM, 1600MHz, UDIMM, 1.35V

P.O.A.

Crucial 8 GB DDR3 Desktop RAM, 1600MHz, UDIMM, 1.35V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
€ 128,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

UDIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35V

CAS Latency

11

Детайли за продукта

Crucial Memory DIMM DDR3

Crucial 240-pin DIMMs are used in DDR3 memory for desktop computers. DDR3 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly.
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other

Може да се интересувате от
Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
€ 128,98Всеки (ex VAT)