Crouzet GNR MINI Series Solid State Relay, 4 A rms Load, DIN Rail Mount, 275 V rms Load

Технически документи
Спецификации
Brand
CrouzetMaximum Load Current
4 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
275 V rms
Minimum Load Voltage
12 Vrms
Switching Type
Special Zero Cross
Range
SSR
Minimum Load Current
1 mA rms
Contact Configuration
SPST
Output Device
Triac
Series
GNR MINI
Distrelec Product Id
30310497
Страна на произход
France
€ 40,48
€ 40,48 Всеки (ex VAT)
1
€ 40,48
€ 40,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetMaximum Load Current
4 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
275 V rms
Minimum Load Voltage
12 Vrms
Switching Type
Special Zero Cross
Range
SSR
Minimum Load Current
1 mA rms
Contact Configuration
SPST
Output Device
Triac
Series
GNR MINI
Distrelec Product Id
30310497
Страна на произход
France