Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.5 s → 10days, DPDT

Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.5 s → 10days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
(60 °C) 5 A, (25 °C) 8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.50mm
Power Supply
External
Minimum Voltage
12 V ac, 12V dc
Series
Syr-Line
Maximum Operating Temperature
+60°C
Length
90mm
Depth
60mm
Time Delay
0.5s
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Syrline Series Multi function Timers
The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.
Features and Benefits
Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting
€ 127,55
€ 127,55 Всеки (ex VAT)
1
€ 127,55
€ 127,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 127,55 |
5 - 9 | € 123,97 |
10 - 24 | € 120,67 |
25 - 49 | € 117,45 |
50+ | € 114,40 |
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.5 s → 10days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
(60 °C) 5 A, (25 °C) 8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.50mm
Power Supply
External
Minimum Voltage
12 V ac, 12V dc
Series
Syr-Line
Maximum Operating Temperature
+60°C
Length
90mm
Depth
60mm
Time Delay
0.5s
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Syrline Series Multi function Timers
The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.
Features and Benefits
Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting