Crouzet CHM24 Hour Meter, 7 Digit Mechanical, 30 V ac

Номер на артикул на RS: 726-3211Марка: Crouzet№ по каталога на производителя: 99782710
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

30 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Display Range

99999.99

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

CHM24

Weight

50g

Measurement Range

99999.99

Страна на произход

Germany

Детайли за продукта

CHM24 Series Hour Counters

Vac: count capacity 100.000 hrs (99.999.99 hrs)
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size

Approvals

CE

Може да се интересувате от
Panasonic TH63 Hour Meter, 24 V ac
€ 37,07Всеки (ex VAT)

€ 41,37

€ 41,37 Всеки (ex VAT)

Crouzet CHM24 Hour Meter, 7 Digit Mechanical, 30 V ac

€ 41,37

€ 41,37 Всеки (ex VAT)

Crouzet CHM24 Hour Meter, 7 Digit Mechanical, 30 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 41,37
5 - 9€ 39,31
10 - 24€ 37,25
25 - 49€ 35,16
50+€ 33,94
Може да се интересувате от
Panasonic TH63 Hour Meter, 24 V ac
€ 37,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

30 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Display Range

99999.99

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

CHM24

Weight

50g

Measurement Range

99999.99

Страна на произход

Germany

Детайли за продукта

CHM24 Series Hour Counters

Vac: count capacity 100.000 hrs (99.999.99 hrs)
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size

Approvals

CE

Може да се интересувате от
Panasonic TH63 Hour Meter, 24 V ac
€ 37,07Всеки (ex VAT)