Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac

Номер на артикул на RS: 726-3194Марка: Crouzet№ по каталога на производителя: 99777724
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

99999

Weight

65g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Measurement Range

99999

Minimum Operating Temperature

-10°C

Series

CIM24

Страна на произход

Germany

Детайли за продукта

Panel Mounting CIM24 24 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac
€ 125,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 107,73

€ 107,73 Всеки (ex VAT)

Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac

€ 107,73

€ 107,73 Всеки (ex VAT)

Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 107,73
5 - 9€ 102,34
10 - 24€ 96,92
25 - 49€ 91,56
50+€ 88,38
Може да се интересувате от
Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac
€ 125,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

99999

Weight

65g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Measurement Range

99999

Minimum Operating Temperature

-10°C

Series

CIM24

Страна на произход

Germany

Детайли за продукта

Panel Mounting CIM24 24 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Crouzet CIM24 Counter, 5 Digit Mechanical, 230 V ac
€ 125,96Всеки (ex VAT)