Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 6-Input, Analogue, Digital Input

Технически документи
Спецификации
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Distrelec Product Id
12573834
Страна на произход
France
Детайли за продукта
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
€ 324,59
€ 324,59 Всеки (ex VAT)
1
€ 324,59
€ 324,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Distrelec Product Id
12573834
Страна на произход
France
Детайли за продукта
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: