Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Digital Input

Номер на артикул на RS: 742-4157Марка: Crouzet№ по каталога на производителя: 88974023
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

4

Dimensions

100 x 71.2 x 67.5 mm

Communication Port Type

Serial, USB

Program Capacity

368 bits

Depth

67.5mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Smart Compact Logic Modules Without Display

Modular" versions designed for application-specific functions
No display or parameter-setting buttons to avoid tampering by unauthorised users

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 171,16

€ 171,16 Всеки (ex VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Digital Input

€ 171,16

€ 171,16 Всеки (ex VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Digital Input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

4

Dimensions

100 x 71.2 x 67.5 mm

Communication Port Type

Serial, USB

Program Capacity

368 bits

Depth

67.5mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Smart Compact Logic Modules Without Display

Modular" versions designed for application-specific functions
No display or parameter-setting buttons to avoid tampering by unauthorised users

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от