Crouzet em4, Millenium 3 Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

Технически документи
Спецификации
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970564
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Maximum Operating Temperature
+45°C
Width
146mm
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Distrelec Product Id
30242113
Страна на произход
Taiwan, Province Of China
€ 731,60
€ 731,60 Всеки (ex VAT)
1
€ 731,60
€ 731,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970564
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Maximum Operating Temperature
+45°C
Width
146mm
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Distrelec Product Id
30242113
Страна на произход
Taiwan, Province Of China