Технически документи
Спецификации
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970534
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Width
146mm
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Display Colour
Colour
Maximum Operating Temperature
+45°C
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Touch Panel 7" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
7 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 800 x 480 pixels
Wide viewing angle - 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
SD card slot
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
2 RS232/RS485 serial ports, USB 1.1 port, USB 2.0 port and Ethernet
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970534
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Width
146mm
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Display Colour
Colour
Maximum Operating Temperature
+45°C
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Touch Panel 7" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
7 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 800 x 480 pixels
Wide viewing angle - 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
SD card slot
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
2 RS232/RS485 serial ports, USB 1.1 port, USB 2.0 port and Ethernet
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: