Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 16-Input, Analogue, Digital Input

Номер на артикул на RS: 536-9023Марка: Crouzet№ по каталога на производителя: 88 970 162
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

10

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 100 x 59.5 mm

Communication Port Type

Serial, USB

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Expandable Controller

26 I/O, expandable to 50 I/O max
Four PWM outputs on stock no. 536-9023

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Информацията за складовите наличности временно не е налична.

€ 376,16

€ 376,16 Всеки (ex VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 16-Input, Analogue, Digital Input

€ 376,16

€ 376,16 Всеки (ex VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 16-Input, Analogue, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

10

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 100 x 59.5 mm

Communication Port Type

Serial, USB

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Expandable Controller

26 I/O, expandable to 50 I/O max
Four PWM outputs on stock no. 536-9023

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: