Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Crouzet Millenium 3 Series Logic Module, 12 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

Номер на артикул на RS: 614-9864Марка: Crouzet№ по каталога на производителя: 88970055
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

12 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Millenium 3: Compact 12 I/O and 20 I/O versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Highly modular number of inputs / outputs.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet Millenium 3 Series Logic Module, 12 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

P.O.A.

Crouzet Millenium 3 Series Logic Module, 12 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

12 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Millenium 3: Compact 12 I/O and 20 I/O versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Highly modular number of inputs / outputs.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от