Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 600 mA 15W 110 x 36 x 56.1 mm

Номер на артикул на RS: 413-500Марка: Crouzet№ по каталога на производителя: 88950304
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Crouzet

For Use With

PS Series

Output Current

600 mA

Maximum Operating Temperature

+55°C

Dimensions

110 x 36 x 56.1 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modular power supplies for Millennium 3

Power supplies with breakers, regulated and protected against overload and short-circuits and easily integrated into boards and cabinets.
The output voltage potentiometer adjusts from 100 → 120 % (for the 24 Vdc model) to compensate for any drops in online voltage.
The LED indicator continuously shows the presence of an output voltage.
Wide input voltage range.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 600 mA 15W 110 x 36 x 56.1 mm

P.O.A.

Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 600 mA 15W 110 x 36 x 56.1 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

For Use With

PS Series

Output Current

600 mA

Maximum Operating Temperature

+55°C

Dimensions

110 x 36 x 56.1 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modular power supplies for Millennium 3

Power supplies with breakers, regulated and protected against overload and short-circuits and easily integrated into boards and cabinets.
The output voltage potentiometer adjusts from 100 → 120 % (for the 24 Vdc model) to compensate for any drops in online voltage.
The LED indicator continuously shows the presence of an output voltage.
Wide input voltage range.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: