Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
AD, AH, N, O, P, Pt, TI, Tt, W
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Switch Configuration
2 C/O
Terminal Type
Screw
Power Supply
External
Width
90mm
Length
23.2mm
Maximum Operating Temperature
+60°C
Depth
90mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 120ms
Страна на произход
Indonesia
€ 199,40
€ 199,40 Всеки (ex VAT)
1
€ 199,40
€ 199,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 199,40 |
5 - 9 | € 189,43 |
10 - 24 | € 179,46 |
25 - 49 | € 172,12 |
50+ | € 167,70 |
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
AD, AH, N, O, P, Pt, TI, Tt, W
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Switch Configuration
2 C/O
Terminal Type
Screw
Power Supply
External
Width
90mm
Length
23.2mm
Maximum Operating Temperature
+60°C
Depth
90mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 120ms
Страна на произход
Indonesia