Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

Номер на артикул на RS: 774-0326Марка: Crouzet№ по каталога на производителя: 88827503Distrelec Article No.: 30400060
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Cage Clamp

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Страна на произход

Indonesia

Детайли за продукта

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible

Информацията за складовите наличности временно не е налична.

€ 162,38

€ 162,38 Всеки (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

€ 162,38

€ 162,38 Всеки (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 162,38
5 - 9€ 154,27
10 - 24€ 146,16
25 - 49€ 140,19
50+€ 136,59

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Cage Clamp

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Страна на произход

Indonesia

Детайли за продукта

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible