Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, SPDT

Номер на артикул на RS: 774-0332Марка: Crouzet№ по каталога на производителя: 88827185Distrelec Article No.: 30400059
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

Flip Flop, Impulse Counter, ON Delay, Safe Guard, Timed Impulse Relay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Страна на произход

Indonesia

€ 93,09

€ 93,09 Всеки (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, SPDT

€ 93,09

€ 93,09 Всеки (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 93,09
5 - 9€ 88,45
10 - 24€ 83,78
25 - 49€ 79,13
50+€ 74,47

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

Flip Flop, Impulse Counter, ON Delay, Safe Guard, Timed Impulse Relay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Страна на произход

Indonesia