Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

Номер на артикул на RS: 774-0320Марка: Crouzet№ по каталога на производителя: 88827150
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Contact Material

Silver Nickel

Time Delay

30ms

Minimum Operating Temperature

-20°C

Страна на произход

Indonesia

Детайли за продукта

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Contact Material

Silver Nickel

Time Delay

30ms

Minimum Operating Temperature

-20°C

Страна на произход

Indonesia

Детайли за продукта

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible

Може да се интересувате от