Технически документи
Спецификации
Brand
CrouzetNumber of Inputs
8
Output Type
Relay
For Use With
CD12 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CrouzetNumber of Inputs
8
Output Type
Relay
For Use With
CD12 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A