Технически документи
Спецификации
Brand
CrouzetSupply Voltage
230V ac
Mounting Type
Plug In
Time Range
3 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
220V ac
Switch Configuration
DPDT
Power Supply
External
Width
36mm
Length
36mm
Depth
62mm
Детайли за продукта
Miniature
Function 111
For base or panel mounting, clip supplied
DPDT contact configuration
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
230V ac
Mounting Type
Plug In
Time Range
3 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
220V ac
Switch Configuration
DPDT
Power Supply
External
Width
36mm
Length
36mm
Depth
62mm
Детайли за продукта
Miniature
Function 111
For base or panel mounting, clip supplied
DPDT contact configuration