Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.6 → 160s, 1-Function, DPDT

Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.6 → 160s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac
Depth
95mm
Length
78mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Страна на произход
France
€ 171,69
€ 171,69 Всеки (ex VAT)
1
€ 171,69
€ 171,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 171,69 |
5 - 9 | € 163,09 |
10 - 24 | € 154,50 |
25 - 49 | € 146,28 |
50+ | € 142,70 |
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.6 → 160s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac
Depth
95mm
Length
78mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Страна на произход
France