Crouzet CTR24 Counter, 8 Digit LCD, 260 V

Номер на артикул на RS: 725-9600Марка: Crouzet№ по каталога на производителя: 87622190
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Backlighting

Yes

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Страна на произход

Germany

Детайли за продукта

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

Може да се интересувате от
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 130,19Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 196,17

€ 196,17 Всеки (ex VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V

€ 196,17

€ 196,17 Всеки (ex VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 196,17
5 - 9€ 186,38
10 - 24€ 176,55
25 - 49€ 169,38
50+€ 165,03
Може да се интересувате от
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 130,19Всеки (ex VAT)

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Backlighting

Yes

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Страна на произход

Germany

Детайли за продукта

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

Може да се интересувате от
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 130,19Всеки (ex VAT)