Crouzet Speed Monitoring Relay, SP-NO/NC

Номер на артикул на RS: 614-9634Марка: Crouzet№ по каталога на производителя: 84874320
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Monitoring Application

Speed

Contact Configuration

SP-NO/NC

Time Delay

15ms

Height

92.6mm

Length

69mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 35 x 92.6mm

Детайли за продукта

HSV series speed control relays

Controls overspeed, underspeed, operating rate, stopping.
Measurement via On-Off sensors, three-wire PNP or NPN, Namur, voltage 0 → 30 V or volt-free contact type.
Works with either NO or NC sensors.
Time between pulses adjustable from 0.05 sec to 10 min.
Power-on inhibit time, adjustable from 0.6 → 60 s.
Inhibit time can be managed via an external contact.
Voltage insulation of power supply / measurement.

Може да се интересувате от
Crouzet Speed Monitoring Relay, SP-NO/NC, DIN Rail
€ 194,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet Speed Monitoring Relay, SP-NO/NC

P.O.A.

Crouzet Speed Monitoring Relay, SP-NO/NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Crouzet Speed Monitoring Relay, SP-NO/NC, DIN Rail
€ 194,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

Crouzet

Monitoring Application

Speed

Contact Configuration

SP-NO/NC

Time Delay

15ms

Height

92.6mm

Length

69mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 35 x 92.6mm

Детайли за продукта

HSV series speed control relays

Controls overspeed, underspeed, operating rate, stopping.
Measurement via On-Off sensors, three-wire PNP or NPN, Namur, voltage 0 → 30 V or volt-free contact type.
Works with either NO or NC sensors.
Time between pulses adjustable from 0.05 sec to 10 min.
Power-on inhibit time, adjustable from 0.6 → 60 s.
Inhibit time can be managed via an external contact.
Voltage insulation of power supply / measurement.

Може да се интересувате от
Crouzet Speed Monitoring Relay, SP-NO/NC, DIN Rail
€ 194,78Всеки (ex VAT)