Технически документи
Спецификации
Brand
CrouzetMonitoring Application
Speed
Contact Configuration
SP-NO/NC
Mounting Type
DIN Rail
Time Delay
15ms
Series
HSV
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Страна на произход
Indonesia
Детайли за продукта
Speed Control Relay - C-Lynx
The HSV relay controls the speed (or, more strictly speaking, the operating rate, or frequency) of a process (moving walkway, conveyor) using discrete sensors. It can be used to monitor under OR overspeed.
Control of overspeed, underspeed, operating rate, stopping
Measurement via discrete sensors - 3-wire PNP or NPN, Namur, voltage 0-30V or volt-free contact type
Works with either NO or NC sensors
Time between pulses adjustable from 0.05 s to 10 min.
Power-on inhibit time, adjustable from 0.6 s to 60 s
Inhibit time can be managed via an external contact
€ 192,95
€ 192,95 Всеки (ex VAT)
1
€ 192,95
€ 192,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 192,95 |
5 - 9 | € 183,29 |
10 - 24 | € 173,66 |
25 - 49 | € 163,99 |
50+ | € 154,35 |
Технически документи
Спецификации
Brand
CrouzetMonitoring Application
Speed
Contact Configuration
SP-NO/NC
Mounting Type
DIN Rail
Time Delay
15ms
Series
HSV
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Страна на произход
Indonesia
Детайли за продукта
Speed Control Relay - C-Lynx
The HSV relay controls the speed (or, more strictly speaking, the operating rate, or frequency) of a process (moving walkway, conveyor) using discrete sensors. It can be used to monitor under OR overspeed.
Control of overspeed, underspeed, operating rate, stopping
Measurement via discrete sensors - 3-wire PNP or NPN, Namur, voltage 0-30V or volt-free contact type
Works with either NO or NC sensors
Time between pulses adjustable from 0.05 s to 10 min.
Power-on inhibit time, adjustable from 0.6 s to 60 s
Inhibit time can be managed via an external contact