Технически документи
Спецификации
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SP-NO/NC
Mounting Type
DIN Rail
Minimum Current Sensed
2A
Maximum Current Sensed
20A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
500ms
Series
MIC
Operating Temperature Range
+50°C
Height
90mm
Length
97mm
Terminal Type
Screw
Dimensions
97 x 17.5 x 90mm
Current Range
2 → 20A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
17.5mm
Страна на произход
Indonesia
Детайли за продукта
Single Function Toroidal Current Control Relay - C-Lynx
The MIC control relay is designed to control overcurrents (or undercurrents).
This MIC current monitoring relay from Crouzet has a host of excellent features, including a built-in current transformer, LED display, true RMS measurement and protection type IP30 (casing)/IP20 (terminals).
Control of AC currents
Built-in current transformer
Measurement ranges from 2A to 20A
Supply voltage: 24 V to 240 V
Choice of output relay action
True RMS measurement
€ 142,50
€ 142,50 Всеки (ex VAT)
1
€ 142,50
€ 142,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 142,50 |
5 - 9 | € 135,38 |
10 - 24 | € 128,22 |
25 - 49 | € 121,10 |
50+ | € 114,02 |
Технически документи
Спецификации
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SP-NO/NC
Mounting Type
DIN Rail
Minimum Current Sensed
2A
Maximum Current Sensed
20A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
500ms
Series
MIC
Operating Temperature Range
+50°C
Height
90mm
Length
97mm
Terminal Type
Screw
Dimensions
97 x 17.5 x 90mm
Current Range
2 → 20A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
17.5mm
Страна на произход
Indonesia
Детайли за продукта
Single Function Toroidal Current Control Relay - C-Lynx
The MIC control relay is designed to control overcurrents (or undercurrents).
This MIC current monitoring relay from Crouzet has a host of excellent features, including a built-in current transformer, LED display, true RMS measurement and protection type IP30 (casing)/IP20 (terminals).
Control of AC currents
Built-in current transformer
Measurement ranges from 2A to 20A
Supply voltage: 24 V to 240 V
Choice of output relay action
True RMS measurement